• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 790801 Brochure holder A4 No. of compartments 1 1 pc(s) (W x H x D) 255 x 333 x 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Prospect boxes for the outdoor area

  • For outdoor use
  • UV protected + weather resistant
  • A4

Technical specifications

Product type

Brochure holder

Paper size

A4

Material

PMMA

Width

255 mm

Height

333 mm

Depth

80 mm

No. of compartments

1

Content

1 pc(s)

Product type description

Prospekthalter

Wall mounting option

Yes

Frame material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899228 Deflecto 790801 Brochure holder A4 No. of compartments 1 1 pc(s) (W x H x D) 255 x 333 x 80 mm

Description

UV-protected + weather-resistant brochure boxes, also for fixing on posts. Installation materials inclusive

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)