• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deflecto 794261 Brochure holder Stainless steel 1 pc(s) (W x H x D) 100 x 50 x 58 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leaflet holder stainless steel

  • Simple design for easy presentation of menus, information and business cards
  • Stainless steel for an elegant finish

Technical specifications

Product type

Brochure holder

Material

PMMA

Factory colour

Stainless steel

Width

100 mm

Height

50 mm

Depth

58 mm

Content

1 pc(s)

Product type description

Prospekt-/Menükartenhalter

Non-standard

Rectangular

Shelf material

Stainless steel

Frame material

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899230 Deflecto 794261 Brochure holder Stainless steel 1 pc(s) (W x H x D) 100 x 50 x 58 mm

Description

Brochure and card holder in simple design, for double-sided presentation of menus, information, messages etc. With stainless steel base for an elegant finish.

This text is machine translated.

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)