• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar SP-ADF-WH SP-13503836 Folding frame White 1 x A4 1 pc(s) (W x H x D) 21 x 29.7 x 1.2 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • EASY ASSEMBLY
  • Can be used in portrait and landscape format, suitable for paper format: DIN A4 (210 x 297 mm)

Technical specifications

  • Alluminum Alloy Display Frame
  • Front side open
Product type

Folding frame

Paper size

1 x A4

Factory colour

White

Width

21 cm

Height

29.7 cm

Depth

1.2 cm

Content

1 pc(s)

Product type description

Klapprahmen

Wall mounting option

Yes

Wall mount accessories

Screws

Dowels

Range of uses

Indoors

Sheltered outdoor area

Frame colour

White

Lock

No

Frame material

Aluminium alloy

Door type

Hinged door

Back panel material

PVC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375959 Elevar SP-ADF-WH SP-13503836 Folding frame White 1 x A4 1 pc(s) (W x H x D) 21 x 29.7 x 1.2 cm

Description

Scope of delivery

  • ELEVAR Aluminum Alloy Display Frame A4 - White
  • User Manual

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)