• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit H2352402 H2352402 Magazine rack Glassy A4 portrait No. of compartments 4 1 pc(s) (W x H x D) 240 x 340 x 192 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 32.99
-6 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Helit Brochure stand

  • Dimensions: 24 x 34 x 19.2 cm (W x H x D)
  • Paper Format: DIN A4 high
  • Material: polystirene
  • Color: crystal clear
  • 4-fold

Technical specifications

Product type

Magazine rack

Paper size

A4 portrait

Material

Polystyrene

Factory colour

Glassy

Width

240 mm

Height

340 mm

Depth

192 mm

No. of compartments

4

Easel colour

Transparent

Content

1 pc(s)

Caster with brake

No

Product type description

the helpdesk

Promotional item type

Prospektständer the helpdesk

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554115 Helit H2352402 H2352402 Magazine rack Glassy A4 portrait No. of compartments 4 1 pc(s) (W x H x D) 240 x 340 x 192 mm

Description

Base Type: L-shape

This text is machine translated.

Features

  • Brochure stand

What kind of Broshure Holders are you looking for?

More interesting products

(*All information is plus legal VAT)