• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Menu clipboard KB220 Dark grey, Beige (W x H) 230 mm x 330 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sigel KB220 Menu card clipboard - 1 pieces - A4 - Setup function - dark gray/beige

  • Suitable for use in restaurants, for the presentation of quickly changing menus, but also as high-quality clipboard in clinics or clinics as well as stand-up display for information in various branches such as cosmetics studios, car services etc.
  • Menu card clipboard made of recycled polyethylene (RPET), bamboo, dark gray/beige, with dimensions 23 x 33 x 1 cm, suitable for the A4 format.
  • A covered, magnetic clip holds up to 20 sheets
  • Additionally with suspension eye on top
  • Practical stand-up function: Can be used diagonally or even lying on the table
  • Durable material (without plasticizer), robust against wear, scratches and tear
  • Stackable space saving

Technical specifications

Paper size

A4

Product type

Menu clipboard

Factory colour

Dark grey

Beige

Dim

(W x H) 230 mm x 330 mm

Material

PU plastic

Width

230 mm

Height

330 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789129 Sigel Menu clipboard KB220 Dark grey, Beige (W x H) 230 mm x 330 mm

Description

This clipboard is suitable for example in restaurants as a daily menu for quickly changing food and drink offers. This practical clipboard facility can also be used as a table stand for the presentation of various information, for example on customer entrances, foyers or exhibition tables. Ideal also for use in hospitals and doctor's offices as a classical clipboard for the recording of patient data. The CLOU is the hidden magnetic clip for fixing up to 20 sheets without additional sleeve. The clip also allows space-saving storage (flat stacking). In addition, there is a suspension eye above. Thanks to a practical set-up function, the clamping board can be used in an angle in no time at all, but can also be used lying on the table. It can be used universally and is durable thanks to a durable cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear.

This text is machine translated.

Scope of delivery

  • 1x menu card clip board KB220, 1 pieces

More interesting products

(*All information is plus legal VAT)