Sigel KB223 menu board – 1 pieces – A4 – set-up function – light gray/brown
Suitable for use in restaurants, for the presentation of quickly changing menus, but also as high-quality clipboard in clinics or clinics as well as stand-up display for information in various branches such as cosmetics studios, car services etc.
Menu card clipboard made of recycled polyethylene (RPET), bamboo, dark gray/beige, with dimensions 23 x 33 x 1 cm, suitable for the A4 format.
A covered, magnetic clip holds up to 20 sheets
Additionally with suspension eye on top
Practical stand-up function: Can be used diagonally or even lying on the table
Durable material (without plasticizer), robust against wear, scratches and tear
Stackable space saving
Technical specifications
Paper size
A4
Product type
Menu clipboard
Factory colour
Light grey
Brown
Dim
(W x H) 230 mm x 330 mm
Material
PU plastic
Width
230 mm
Height
330 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3789130 Sigel Menu clipboard KB223 Light grey, Brown (W x H) 230 mm x 330 mm
Description
This clipboard is suitable for example in restaurants as a daily menu for quickly changing food and drink offers. This practical clipboard facility can also be used as a table stand for the presentation of various information, for example on customer entrances, foyers or exhibition tables. Ideal also for use in hospitals and doctor's offices as a classical clipboard for the recording of patient data. The CLOU is the hidden magnetic clip for fixing up to 20 sheets without additional sleeve. The clip also allows space-saving storage (flat stacking). In addition, there is a suspension eye above. Thanks to a practical set-up function, the clamping board can be used in an angle in no time at all, but can also be used lying on the table. It can be used universally and is durable thanks to a durable cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear.
This text is machine translated.
Scope of delivery
1x menu card clip board KB223, 1 pieces
Description
This clipboard is suitable for example in restaurants as a daily menu for quickly changing food and drink offers. This practical clipboard facility can also be used as a table stand for the presentation of various information, for example on customer entrances, foyers or exhibition tables. Ideal also for use in hospitals and doctor's offices as a classical clipboard for the recording of patient data. The CLOU is the hidden magnetic clip for fixing up to 20 sheets without additional sleeve. The clip also allows space-saving storage (flat stacking). In addition, there is a suspension eye above. Thanks to a practical set-up function, the clamping board can be used in an angle in no time at all, but can also be used lying on the table. It can be used universally and is durable thanks to a durable cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear.