• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

1/2
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Operating current
20 mA
Recess diameter
27 mm
Light intensity I(V)
400 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

Our service for you

  • Symbol image for Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

Technical specifications

Product type

LED indicator light

Type

LDC20624

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

Operating current

20 mA

Recess diameter

27 mm

Case colour

Black

Mounting type

Screw

Light intensity I(V)

400 mcd

Connection

Type C CEE 7/16 plug 2.8 mm

RoHS-compliant

Yes

Type

Matted surface

Content

1 pc(s)

Operating current

20 mA

Operating voltage

24 - 28 V DC/AC

Documents & Downloads

Datasheet

Datasheet 150605 Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

User & Safety Instructions

User & Safety Instructions 150605 Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

Conformity certificate

Conformity certificate 150605 Signal Construct LDC20624 LED indicator light White 24 V DC, 24 V AC 20 mA 400 mcd

Description

Best On/Off contrast by matte surface.

Scope of delivery

  • LED LD 20624
  • DMC 22 mounting clip.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)