Image similar
LED indicator light
SMFL 30622
White
12 V DC
14 V AC
12, 14 V DC, V AC (max)
12 V DC
14 V AC
32 mA
30 mm
14 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
750 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 34 mm x 19 mm
19 mm
34 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1647006 Signal Construct SMFL30622 LED indicator light White 12 V DC, 14 V AC 750 mcd