Image similar
LED indicator light
SMFL 30624
White
24 V DC
28 V AC
24, 28 V DC, V AC (max)
24 V DC
28 V AC
12 mA
30 mm
14 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
850 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 34 mm x 19 mm
19 mm
34 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1647007 Signal Construct SMFL30624 LED indicator light White 24 V DC, 28 V AC 850 mcd
Datasheet 1647007 Signal Construct SMFL30624 LED indicator light White 24 V DC, 28 V AC 850 mcd