
Image similar
LED indicator light
SMZD08222
Green
12 V DC
17 mA
8 mm
9.5 mm
Green
Brass
chrome plated
Screw
22 mcd
Built-in reflector
Type C CEE 7/16 plug 2.8 mm
40 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
12 V DC
Datasheet 149829 Signal Construct SMZD08222 LED indicator light Green 12 V DC 22 mcd
Conformity certificate 149829 Signal Construct SMZD08222 LED indicator light Green 12 V DC 22 mcd