• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider MPC 19.4 USB Radio CD player FM AUX, CD, USB Black, Red

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider MPC 19.4 CD-Radio

  • FM PLL radio
  • Automatic station search function
  • 20 station memory
  • CD player
  • 5 retrievable sound pictures
  • MP3 playback via USB
  • Mains or battery operation
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Radio CD player

Tuner

FM

hifi functions

AUX

CD

USB

Playback of

CD, CD-R, CD-RW, MP3

Station memory

20

Dim

(W x H x D) 285 x 127 x 237 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio stereo (3.5 mm jack)

USB

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

Factory colour

Black

Red

Width

285 mm

Height

127 mm

Depth

237 mm

Weight

1.15 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901851 Silva Schneider MPC 19.4 USB Radio CD player FM AUX, CD, USB Black, Red

Description

Portable radio with CD player and USB connection.

This text is machine translated.

Features

  • Telescopic antenna
  • CD/CD-R/CD-RW FOR MP3 PLAYBACK
  • CD-Player Functions: Skip/Search (forward/back), Repeat-Function
  • 40 watts p.m.p.o.
  • Stereo
  • LCD screen with blue lighting
  • Digital volume control
  • Loudspeaker with blue LED lighting
  • Headphone (3.5 mm) output
  • AUX in (3.5 mm)
  • USB connection for MP3 playback.

More interesting products

(*All information is plus legal VAT)