• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider MPC 25.4 USB weiß Radio CD player White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider MPC 25.4 white portable CD player

  • Portable CD player
  • Playback MP3 CD-R-playback CD-RW-playback
  • Digital tuner
  • AUX input
  • White

Technical specifications

Product type

Radio CD player

Dim

(W x H x D) 285 x 127 x 237 mm

Factory colour

White

Width

285 mm

Height

127 mm

Depth

237 mm

Weight

1.21 kg

Wireless charging

No

No. of USB A 2.0 ports

1 x

Power consumption (standby)

0.3 W

Power consumption (ON)

15 W

Backlight display

yes

Preset stations quantity

20

Digital tuner

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

MP3 playback

yes

CD-R playback

yes

CD-RW playback

yes

AUX in

yes

Pause function

yes

Built-in display

yes

CD changer

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827237 Silva Schneider MPC 25.4 USB weiß Radio CD player White

Description

This versatile portable radio combines CD, USB and FM radio playback with clear stereo sound and five selectable sound profiles. The blue illuminated LCD screen, digital volume control and the automatic station search provide for a particularly comfortable operation. Mains or battery power means this unit can be used flexibly - at home and on the go.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)