• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider MPC 25.7 BT Radio CD player FM Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider MPC 25.7 BT radio portable analogue black

  • Portable Analogue 40 W Black
  • FM
  • Equalizer
  • Built-in speaker
  • LCD In-built Display
  • Bluetooth
  • USB connection AUX input
  • Playback MP3

Technical specifications

  • Power source: AC current / battery
Product type

Radio CD player

Tuner

FM

Playback of

CD

CD-R

CD-RW

Dim

(W x H x D) 285 x 127 x 240 mm

Factory colour

Black

Width

285 mm

Height

127 mm

Depth

240 mm

Weight

1.24 kg

Wireless charging

No

Bluetooth

Yes

Audio power (max.)

40 W

USB connectivity

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

20

Headphone outputs

1

Built-in speaker(s)

yes

MP3 playback

yes

Backlight

yes

AUX in

yes

Built-in display

yes

PLL synthesizer

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827238 Silva Schneider MPC 25.7 BT Radio CD player FM Black

Description

This versatile radio with top-loading CD player offers everything you need for real music enjoyment: Whether FM radio, CD, USB or Bluetooth – your favorite songs are always there. With stereo sound, 5 sound profiles and blue LED lighting, each listening experience becomes a highlight - at home or while traveling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)