• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider PCD 25.1 schwarz Radio CD player AM, FM Black

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Schneider PCD 25.1 Portable Analogue Black

  • Portable Analogue 30 W Black
  • AM, FM
  • Built-in speaker
  • Built-in display
  • AUX input

Technical specifications

  • Energy source: AC
Product type

Radio CD player

Tuner

AM

FM

Dim

(W x H x D) 211 x 118 x 233 mm

Factory colour

Black

Width

211 mm

Height

118 mm

Depth

233 mm

Weight

1.04 kg

Wireless charging

No

Audio power (max.)

30 W

Power consumption (standby)

0.28 W

Power consumption (ON)

15 W

Power supply (details)

110 - 240 V

Number of built-in speakers

2

Preset stations quantity

30

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

Handle(s)

yes

AUX in

yes

On/off switch

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827235 Silva Schneider PCD 25.1 schwarz Radio CD player AM, FM Black

Description

Portable radio-/CD-player – music, wherever you want! Enjoy your favorite music while traveling or at home – whether radio, CD or AUX device. With 30 station memory, 20 track storage, repeat function and blue-lit LCD display. Flexible due to mains and battery operation. Connect headphones and you're ready to go!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)