• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider URW 240 Radio alarm clock FM FM, USB Alarm clock Chrome black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider Clock Radio URW 240

  • PLL FM Clock Radio
  • 2 alarm times
  • Classic alarm clock form, chrome
  • This text is machine translated.

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

USB

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 115 x 155 x 58 mm

Interfaces (output)

USB

Interfaces (input)

USB

Power supply (LOV)

mains-powered

Power supply

1 x CR 2032 button cell (optional)

Factory colour

Chrome black

Width

115 mm

Height

155 mm

Depth

58 mm

Weight

312 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2202132 Silva Schneider URW 240 Radio alarm clock FM FM, USB Alarm clock Chrome black

User & Safety Instructions

User & Safety Instructions 2202132 Silva Schneider URW 240 Radio alarm clock FM FM, USB Alarm clock Chrome black

Description

Features

  • Radio:
  • FM PLL radio
  • 20 channel memory
  • Digital frequency display
  • Cable antenna
  • Clock/alarm:
  • 12/24-hour display
  • Dual alarm (2 alarm times)
  • Wake-up with radio or buzzer tone
  • Repeat alarm (9/30)
  • Weekend mode
  • Sleep Timer (90 min)
  • Key features:
  • 2.3 cm LED display white, can be dimmed
  • USB charging function
  • Other:
  • USB mains adapter 5 V, 1 A, 110-240 V ~ 50/60 Hz
  • Backup battery 1 x CR 2032 (not included).

More interesting products

(*All information is plus legal VAT)