• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 201011 30 cm Wideband speaker 120 W 8 Ω Black

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rockwood PA bass full-range 300 mm guitar

  • Full-range system with Dual tone tweeter
  • Magnet with pole core drilling ventilated coil Hard PA membrane suspension
  • Trumpet 95 mm, sound outlet
  • Aluminium voice coil 50 mm double-layered

Technical specifications

  • Mounting depth: 120 mm; hole diameter: 285 mm; dimensions: (Basket) 305 mm Magnet: 155 mm
Product type

Wideband speaker

Speaker size (cm)

30 cm

RMS capacity

120 W

Max. frequency

12 MHz

Min. frequency

50 Hz

Impedance

8 Ω

Sound pressure

89 dB

Recess diameter

285 mm

Recess depth

120 mm

Weight

3.5 kg/m

Factory colour

Black

Frequency range

50 Hz - 12 MHz

Depth

120 mm

Height

125 mm

Width

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339572 Sintron 201011 30 cm Wideband speaker 120 W 8 Ω Black

Description

Full-range system with Dual tone tweeter. Magnet with pole core drilling ventilated coil Hard PA membrane suspension.

This text is machine translated.

Features

  • Full-range system with Dual tone tweeter
  • Magnet with pole core drilling ventilated coil Hard PA membrane suspension
  • Trumpet 95 mm, sound outlet
  • Aluminium voice coil 50 mm double-layered
  • Acoustic pressure 89 dB
  • Magnet 155 mm
  • 50 mm voice coil (aluminum)

More interesting products

(*All information is plus legal VAT)