• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1500282 In-line socket + USB White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charger with integrated Socket for Europe

  • USB charger with integrated socket for Europe
  • 2 USB ports for smartphone, tablet & Co.
  • Suitable for German devices
  • Also suitable for laptop and hair dryer

Technical specifications

  • Voltage 16 A.
Product type

In-line socket

Features

+ USB

Operating voltage

230 V

Surge protection for

Mains outlets

Factory colour

White

Width

55 mm

Height

81 mm

Dim

(W x H) 55 mm x 81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347345 Skross 1500282 In-line socket + USB White

Warranty Terms

Warranty Terms 2347345 Skross 1500282 In-line socket + USB White

Description

With this USB charger, two devices can be quickly charged via USB at the same time and the socket can be used for other devices with power supply unit.
From SKROSS® - reliable and easy connection. Even powerful devices such as laptop and hair dryer can be connected without any problem and securely, while two USB devices can be charged at the same time.

This text is machine translated.

Features

  • 2 USB charging ports (5 V, max. 2.4 A shared) and an earthing contact socket-outlet.

System requirements

  • European earthing contact socket-outlet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.47€ 41.47*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)