• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC B6AC Neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage: DC 10V - 30V
  • Charging power: AC max. 60W, DC max. 200W, USB-C/PD max. 65W (by mains operation)
  • Discharge power: Max. 19 W (LiPo/6S)
  • Charging current 0.2 - 10.0A
  • CHARGING CURRENT (QC3.0 / PD): 5V=3A, 9V=3A, 12V=3A, 20V=3.25A, MAX. 65 W
  • {Discharging current} 0.1 - 2.0A
  • Balancer current: Max. 0.5A
  • Maintenance current: Max. 0.2A & OFF
  • Number of cells: LiPo/LiFe/LiIon/LiHV 1 - 6S
  • Number of cells NiMH/NiCd 1 - 15S
  • Pb battery voltage: 3S / 6S
Product type

Scale model battery charger

Matching rechargeable battery

Lead

LiFePO

LiHV

Li-ion

LiPolymer

NiCd

NiMH

Max. charging capacity

200 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

10 A

Discharge current

2 A

Dim

(L x W x H) 70 x 50 x 46 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

6 V

Suitable for lead-type rechargeables (min.)

3 V

Weight

150 g

Manufacturer part #

SK-100200-01

Width

50 mm

Height

46 mm

Length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400269 SKYRC B6AC Neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

Description

Externally a beauty and internally a true beast - that is the B6AC neo. A really compact, but extremely powerful charger that carries the basic functions of the original B6AC V2. An impressive charging power of up to 200W DC or 60W AC are present in this small housing and thanks to the various connections such as XT60 and USB Type-C this charger is almost universally usable.

WAS makes the B6AC neo better than its predecessor? In direct numbers, the charging and discharging power has been increased several times. This saves a lot of time, of course, and the new color display as well as the new software, which is part of the standard for neo chargers, also give the charger a modern touch. This small device can easily keep up with the digital power supply in your pocket. In addition it needs only a few clicks in the menu and you can start. It has an optimal voltage of 2-27V and adjustable current flow of 1-10A.

The B6AC neo also uses a proprietary rectifier circuit to efficiently convert DC current into safe DC current for charging a battery. And the integrated MCU controls the charging process precisely to minimize power loss. The gallium nitride fitted in the device ensures a constant power while, in comparison with silicone, also provides better heat dissipation and a lower energy loss.

Reduce your time for charging batteries to gain more time for the fun!

This text is machine translated.

Features

  • 60W AC charging power
  • 200W DC charging power
  • With 1.77'' color display
  • Increased efficiency by the use of gallium-nitride (GaN) instead of conventional silicon
  • Small size - Ideal for every trouser pocket
  • Versatile use thanks to XT60 and USB Type C connectors
  • Inclusive of balancer connection for stronger discharge
  • Integrated battery tester range
  • With PD/QC3.0-fast charging with mains mode
  • Compatible with Charger Master software

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)