• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC B6neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Input voltage: DC 10V - 28V
  • CHARGING POWER: DC: 200W, PD: MAX. 80W (20V, 5A)
  • Discharge power: Max. 24W (6S, 4.2V/S)
  • Charging current 0.1 - 10.0A
  • {Discharging current} 0.1 - 2.0A
  • Balancer current: Max. 500 mA
  • LiXX:1-6S, NiXX:1-15S, Pb: 3S / 6S
Product type

Scale model battery charger

Matching rechargeable battery

Lead

LiFePO

LiHV

Li-ion

LiPolymer

NiCd

NiMH

Max. charging capacity

200 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

10 A

Discharge current

2 A

Dim

(L x W x H) 70 x 50 x 32 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

6 V

Suitable for lead-type rechargeables (min.)

3 V

Weight

82 g

Manufacturer part #

SK-100198-02

Width

50 mm

Height

32 mm

Length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400267 SKYRC B6neo Scale model battery charger 10 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

Description

The B6neo from SKYRC brings fun while charging with the elegant two-colored design in gray tones. No matter whether on the racing track or in the hobby area, it stands out simply with the calm color scheme of the crowd and shows the unique personality of the owner. The B6neo may be smaller than a credit card and thus easily fit in one hand, but it is still extremely powerful and therefore not to be underestimated. With a charging capacity of up to 200W (DC) and up to 80W with USB PD input, it sets new standards for comparable RC chargers. The elegant plastic housing with its attractive colors is a real eye-catcher!

This text is machine translated.

Features

  • 200W DC charging power
  • 24W discharge power
  • Pocket-size
  • Up to 3 times faster charging time than with the B6V2
  • With PD/QC3.0-fast charging
  • Very quiet at around 48dB
  • Compatible charger Master

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)