• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC e455 AC Scale model battery charger 4 A Li-ion, LiPolymer, NiMH

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging current 1A/2A/3A/4A (+-10%) via button
  • Number of cells: 2S/3S/4S LiPo/LiFe/LiHV, 6-8 cell NiMH-batteries
  • Balancer current 300 mA
  • Display 8 LEDs
Product type

Scale model battery charger

Operating voltage

100 - 240 V

Matching rechargeable battery

Li-ion

LiPolymer

NiMH

Max. charging capacity

50 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

4

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

4 A

Charging slots

1

Dim

(L x W x H) 110 x 70 x 40 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

2

Suitable for (No. of NiCd/NiMH batteries) (min.)

6

Weight

191 g

Manufacturer part #

SK-100170-02

Width

70 mm

Height

40 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400257 SKYRC e455 AC Scale model battery charger 4 A Li-ion, LiPolymer, NiMH

Description

As the successor to the e450, this compact and handy charger offers more comfort. Instead of an inaccurate switch for selection of the charging current, it can be immediately selected by simply pressing a button. The integrated balancer balances the charging current for each individual cell individually, in order to charge the LiPo battery to 100%.

The selection as well as the charging status of each individual cell are displayed on the LEDs. This way, one always has the overview. And with the included XT60 connection, you are also sure that you have connected all the most common battery types correctly.

This text is machine translated.

Features

  • Compact, easy to use charger
  • Suitable for 2S-4S LiPo cells and 6-8 NiMH cells
  • Connect directly to the socket at a voltage range of 100V to 240V
  • Suitable for LiPo and NiMH batteries
  • Charging status display: White (continuous): Current selection, white (flashing): Current charging progress

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)