• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skywoods 738874870022 LED (monochrome) Diving torch 1600 lm rechargeable Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SKYWOODS D7 Immersion lamp

  • 1 x SST40-WS65-R2 LED chip for a maximum brightness of up to 1600 lumens.
  • Waterproof according to IPX8; can be used up to a depth of 100 m (332 ft).
  • Rechargeable 18650-Li-ion battery with 3400 mAh capacity.
  • Integrated USB-charging connection.
  • Light beam with a runtime of up to 4 hours.
  • 3 light modes: High / medium / SOS.
  • With LED battery level indicator.
  • LED - Long life: Up to 100,000 hours.
  • Applications: Scuba diving, free diving, spear fishing, outdoor activities, camping, Hiking etc.
  • This text is machine translated.

Technical specifications

  • Light modes 3 (High / Medium / SOS)
Product type

Diving torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Light-on time

4.5 h

Length

152 mm

Illumination range

250 m

(Ø)

40 mm

Battery type

18650

Factory colour

Black

Luminous flux

1600 lm

Dim

(Ø x L) 40 mm x 152 mm

n.rel.

LEDs

1 x

Technology

Li-ion

Waterproof

Yes

Documents & Downloads

Datasheet

Datasheet 3820541 Skywoods 738874870022 LED (monochrome) Diving torch 1600 lm rechargeable Black

User & Safety Instructions

User & Safety Instructions 3820541 Skywoods 738874870022 LED (monochrome) Diving torch 1600 lm rechargeable Black

Description

Scope of delivery

  • 1x diving light
  • 1 x 18650 rechargeable battery
  • 1x Lanyard
  • 1x USB cable
  • 1x manual
  • 1x packaging box
  • 2x O-rings
  • 1x nylon bag

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)