• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skywoods 738874870084 LED (monochrome) Diving torch 2000 lm rechargeable Yellow

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SKYWOODS D6 Lite immersion lamp

  • Application areas:
  • - Designed for outdoor activities such as scuba diving, outdoor diving, spear fishing, camping, hiking, etc.
  • Selling Points:
  • 1) Ergonomic design with curved shape for comfortable handling, even when used for long periods.
  • 2) Polycarbonate (PC) and aluminum alloy body: Rugged and durable, yet lightweight.
  • 3) Different light modes
  • - High Leuchtkraft: 2000 lumens
  • - Medium Leuchtkraft: 1000 lumens
  • - Low Leuchtkraft: 200 lumens
  • - Stroboscope mode
  • - Rear Signal Mode: Press and hold the button for 3 seconds to turn it on/off.
  • 4) The integrated 21700 battery can be charged directly via the magnetic charging port. The one-piece design provides better sealing and watertightness.
  • 5) Patented lens design for effective reduction of light losses.
  • This text is machine translated.

Technical specifications

  • Light modes 3 (high / medium / SOS), some with extra low / signal mode
Product type

Diving torch

Bulb type

LED (monochrome)

Power supply (LOV)

rechargeable

Light-on time

4 h

Length

132 mm

Illumination range

150 m

(Ø)

28 mm

Battery type

21700

Factory colour

Yellow

Luminous flux

2000 lm

Dim

(Ø x L) 28 mm x 132 mm

n.rel.

LEDs

1 x

Technology

Li-ion

Waterproof

Yes

Documents & Downloads

Datasheet

Datasheet 3820543 Skywoods 738874870084 LED (monochrome) Diving torch 2000 lm rechargeable Yellow

User & Safety Instructions

User & Safety Instructions 3820543 Skywoods 738874870084 LED (monochrome) Diving torch 2000 lm rechargeable Yellow

Description

Scope of delivery

  • 1x diving light
  • 1x 21700 Rechargeable battery (built-in)
  • 1x Lanyard
  • 1x magnet connector
  • 1x USB cable
  • 1x manual
  • 1x Oxford speaker

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)