• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL 16020082 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
30 - 24
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

30 - 24

Connection

Crimp

Press-in

Manufacturer part #

16020082

Content

1 pc(s)

Contact material

Phosphorus bronze

Type

16020082

Engineering Part No

70058-0006

Engineering Series Name

FEMALE CRIMP TERMINA

Engineering Series No

70058

Documents & Downloads

Datasheet

Datasheet 3035867 SL 16020082 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035867 SL 16020082 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035867 SL 16020082 Molex Content: 1 pc(s)

Description

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel

What kind of Signal & Power Connectors are you looking for?