• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL 16020069 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
30 - 24
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SL

  • SL crimp terminal, series 70058, female, 24-30 AWG, with tin (Sn) plated contact, reel
  • This text is machine translated.

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

30 - 24

Connection

Crimp

Press-in

Manufacturer part #

16020069

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901032 SL 16020069 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901032 SL 16020069 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901032 SL 16020069 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Reel

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)