• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL 16020102 Molex MOL Power & Signal Sol. Molex Content: 100 pc(s)

Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
24 - 22
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.09)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SL

  • SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

24 - 22

Connection

Crimp

Press-in

Total no. of pins
Manufacturer part #

16020102

Content

100 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

70058-0222

Engineering Series Name

FEMALE CRIMP TERMINA

Engineering Series No

70058

Documents & Downloads

Datasheet

Datasheet 2447422 SL 16020102 Molex MOL Power & Signal Sol. Molex Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2447422 SL 16020102 Molex MOL Power & Signal Sol. Molex Content: 100 pc(s)

Circuit diagramm

Circuit diagramm 2447422 SL 16020102 Molex MOL Power & Signal Sol. Molex Content: 100 pc(s)

Description

SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag

What kind of Signal & Power Connectors are you looking for?