• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SL 16020096 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
30 - 24
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.12887 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

30 - 24

Connection

Crimp

Press-in

Manufacturer part #

16020096

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Type

16020096

Engineering Part No

70058-0204

Engineering Series Name

FEMALE CRIMP TERMINA

Engineering Series No

70058

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3035869 SL 16020096 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035869 SL 16020096 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035869 SL 16020096 Molex Content: 1 pc(s)

Description

SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)