• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10516 Cutters Tool holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Slice tool holster

  • Made of robust polyester fabric
  • Outer bag made of elastic polyester elastane
  • Removeable belt clip
  • Approx. 20 cm high x 7 cm wide
  • Has 2 inner and 3 outer pockets
  • The high-quality processing guarantees a long-lasting product
  • Designed for industrial use

Technical specifications

Product type

Tool holder

Range of uses

Cutters

Factory colour

Black

Orange

Material

Polyester

Length

198 mm

Width

75 mm

Height

38 mm

Dim

(L x W x H) 198 x 75 x 38 mm

Weight

66 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356700 Slice 10516 Cutters Tool holder

Description

Thanks to the Slice® 10516 tool holster, you always have your tools at hand. This holster captivates by high quality materials and best workmanship. It has five pockets where a variety of tools can be safely stored. The included belt clip is removable, so you can hang the tool holster practically anywhere. The basic structure consists of a robust, but flexible polyester fabric, which can withstand even the most severe stresses over the years. The front and side pockets are made of a strong stretch material made of polyester elastane, by which the tools are securely held in place regardless of their size. The bags are of different sizes so that each tool finds its place - from the smallest tinkering knife or ballpoint pen to the largest cutter.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)