• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003987 NUMINOS XL LED recessed light Built-in LED 37 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® DL XL, Indoor LED recessed ceiling lamp black/chrome 2700K 20°

  • Power= 37 W Total luminous flux= 3400 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Cover: Plastic matt/satinized
Product type

LED recessed light

No. of bulbs

1

Built-in LED

37 W

Total luminous flux

3400 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

10°

20°

Light features

Ceiling mount option

Recess depth

115 mm

Outside Ø

160 mm

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Height

108 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499908 SLV 1003987 NUMINOS XL LED recessed light Built-in LED 37 W Black

Warranty Terms

Warranty Terms 2499908 SLV 1003987 NUMINOS XL LED recessed light Built-in LED 37 W Black

Description

Design, technology and function in perfection: NUMINOS is the lamp system from SLV, which combines everything. The various down and spotlights make thousands of lighting options possible. Like with the NUMINOS® DL XL ceiling mounted light fixture, which impresses through its high-quality processing and light quality. ideal for harmonious, modern and space-saving lighting that focuses on objects or space. The ceiling mounted light fixture convinces with a power consumption of 37.4 watts, light current of 3400 lumens, color temperature of 2700 Kelvin and a color reproduction index of 90. The installation can then be done in no time at all. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.