• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003988 NUMINOS XL LED recessed light Built-in LED 37 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® DL XL, Indoor LED recessed ceiling lamp black/black 2700K 40°

  • Power= 37 W Total luminous flux= 3300 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Cover: Plastic matt/satinized
Product type

LED recessed light

No. of bulbs

1

Built-in LED

37 W

Total luminous flux

3300 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

20°

40°

Light features

Ceiling mount option

Recess depth

115 mm

Outside Ø

160 mm

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Height

108 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499909 SLV 1003988 NUMINOS XL LED recessed light Built-in LED 37 W Black

Warranty Terms

Warranty Terms 2499909 SLV 1003988 NUMINOS XL LED recessed light Built-in LED 37 W Black

Description

NUMINOS is the best-coordinated luminaire system from SLV, combining function, design and technology. The wide range of down and spotlights makes thousands of lighting options possible. Also with the NUMINOS® DL XL ceiling mounted light fixture, which convinces with the best processing and light quality. ideal for discreet, modern and space-saving lighting that focuses on objects or the room. The ceiling mounted light fixture convinces with a power consumption of 37.4 watts, luminous flux of 3300 lumens, color temperature of 2700 Kelvin and a color reproduction index of 90. The installation can then be done in no time at all. When do you decide to use NUMINOS from SLV – the modular variety awaits you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.