• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003998 NUMINOS XL LED recessed light Built-in LED 37 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUMINOS® DL XL, Indoor LED recessed ceiling lamp white/white 2700K 20°

  • Power= 37 W Total luminous flux= 3500 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Cover: Plastic matt/satinized
Product type

LED recessed light

No. of bulbs

1

Built-in LED

37 W

Total luminous flux

3500 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

10°

20°

Light features

Ceiling mount option

Recess depth

115 mm

Outside Ø

160 mm

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Height

108 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499916 SLV 1003998 NUMINOS XL LED recessed light Built-in LED 37 W White

Warranty Terms

Warranty Terms 2499916 SLV 1003998 NUMINOS XL LED recessed light Built-in LED 37 W White

Description

The NUMINOS lamp system from SLV combines technology, design and functionality like no other. With different down and spotlights you can experience thousands of possibilities in lighting design. This also includes NUMINOS® DL XL, which impresses as ceiling mounted light fixture through best processing and light quality. In this way, you can create a discreet, modern and space-saving lighting, which directs the focus on objects or the room. The ceiling mounted light fixture can impress with a power consumption of 37.4 watts, luminous flux of 3500 lumen, color temperature of 2700 Kelvin and a high color reproduction index of over 90. The simple installation is then only a matter of form. When do you choose NUMINOS ® from SLV?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.