
1/3
LED recessed light
1
Built-in LED
37 W
3300 lm
2700 K
Warm white
Circular
10°
20°
Ceiling mount option
115 mm
160 mm
III
White
Aluminium
n.rel.
Yes
2700 K
108 mm
yes
Certified by EU Garan
User & Safety Instructions 2499915 SLV 1003997 NUMINOS XL LED recessed light Built-in LED 37 W White
Warranty Terms 2499915 SLV 1003997 NUMINOS XL LED recessed light Built-in LED 37 W White
The necessary accessories are required to use the article as described.