• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH4-99557 FSK 433 MHz Wireless switch, Remote control SH4-99557

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares SH4-99557 Light switch set; wireless built-in switch + remote control

  • Simple solution for controlling your ceiling lights via remote control3-channel remote control and 3 in-built switchesSwitches up to 1000 W on devices and lightingCompatible with the BASIC series

Technical specifications

Product type

Wireless switch

Transfer Standard (Smart Home)

FSK 433 MHz

Max. switching capacity

1000 W

Used at

Indoors

IP21

Power supply (LOV)

battery-powered

mains-powered

Data transfer (Smart Home)

Wireless

Channels

3

Frequency

433 MHz

Mounting type

Recess-mount

Factory colour

White

Width

69 mm

Height

53 mm

Depth

25 mm

Weight

149 g

Dim

(W x H x D) 69 x 53 x 25 mm

Hub

Required

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574762 Smartwares SH4-99557 FSK 433 MHz Wireless switch, Remote control SH4-99557

Description

This indoor receiver set is a simple solution for controlling your ceiling lights via remote control. The set contains a 3-channel remote control and 3 in-built switches. Switches up to 1000 W on devices and lighting. Compatible with the BASIC series.

This text is machine translated.

Scope of delivery

  • 1 x 3-channel remote control
  • 3 x built-in wireless switches
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.