• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SH4-99567 FSK 433 MHz Wireless wall-mounted switch SH4-99567

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartwares SH4-99567 bedroom light switch set

  • Bedroom light switch set1 built-in switch and 3 wireless wall switchesPlug & Connect

Technical specifications

Product type

Wireless wall-mounted switch

Transfer Standard (Smart Home)

FSK 433 MHz

Max. switching capacity

1000 W

Used at

Indoors

IP20

Power supply (LOV)

mains-powered

battery-powered

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

433 MHz

Factory colour

White

Width

80 mm

Height

80 mm

Depth

17 mm

Weight

176 g

Dim

(W x H x D) 80 x 80 x 17 mm

Hub

Required

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574769 Smartwares SH4-99567 FSK 433 MHz Wireless wall-mounted switch SH4-99567

Description

Create your own hotel environment with this set. The set contains a built-in switch and three wireless wall switches (2 next to the bed, 1 for replacing the existing switch).

This text is machine translated.

Scope of delivery

  • 1 x built-in switch
  • 3 x wireless wall switch
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.