• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smrter USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.20 m Black Fabric coating SMRTER_HYDRA_DUO_L_BK

Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 9.99
-50 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charging cable with two Lightning connectors, 120cm, black

  • USB-C, and all the time two! - Smrter Hydra DUO - the USB cable with two ports.
  • The smartphone is empty, the tablet is empty, and only a free charging slot? Smrter now sends the solution into the ring!
  • The 120cm long nylon charging cable is available for almost all current connections, whether micro-USB, USB C or Lightning.
  • The charging current of up to 2.4A (with simultaneous charging of two devices, otherwise up to 1.5A individually) ensures a fast charging process and even enables the simultaneous charging of two different devices.
  • An ideal charging cable for the whole family!

Technical specifications

Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

Black

Cable length

1.20 m

Signal flow

Bidirectional (A↔B)

Cable features

Fabric coating

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

Apple Dock lightning plug

No. of A connectors

1 x

No. of B connections

2 x

Weight

0.047

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348023 Smrter USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.20 m Black Fabric coating SMRTER_HYDRA_DUO_L_BK

Datasheet 2348023 Smrter USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.20 m Black Fabric coating SMRTER_HYDRA_DUO_L_BK

User & Safety Instructions

User & Safety Instructions 2348023 Smrter USB charging cable USB 2.0 USB-A plug, Apple Lightning plug 1.20 m Black Fabric coating SMRTER_HYDRA_DUO_L_BK

Description

USB-C, Lightning or Micro-USB, and all the time two! - Smrter Hydra DUO - the USB cable with two ports
is empty on your smartphone, the tablet is empty and only one free charging slot? Smrter now sends the solution into the ring!
The 120cm long nylon charging cable is available for almost all current connections, whether micro-USB, USB C or
Lightning. The charging current of up

to 2.4A (with simultaneous charging of two devices, otherwise up to 1.5A individually) ensures a fast charging process and even enables the simultaneous charging of two different devices. An ideal charging cable for the whole family!

Simultaneous charging
The charging cable fits for all current devices with USBC, Lightning, or Micro-USB connection and even enables you to recharge two devices at the same time. The USB port can be connected to any USB port. Whether USB socket adapter, 12V car charger, PC or even at a power bank.

Robust through aluminum and nylon
the folded nylon sheath gives the cable the necessary stability and prevents unwanted distortion and knotting of the cable. The additional anti-kink amplification of the adapter makes the cable ideal for long-term use, whether at home or on the move. The attached hook-and-loop cable lock lets you stow away the cable in no time and without cable mess.

This text is machine translated.

Scope of delivery

  • Charging cable
  • This text is machine translated.

System requirements

  • USB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.77€ 17.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)