• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 232-638 232-638 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
232-638
Factory colour
Orange
Content
25 pc(s)
Series
301
Type
232-638
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.68 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 232-638
  • Industrial packaging, pack of 25

Technical specifications

  • 8 POLE HOUSING
Manufacturer part #

232-638

Factory colour

Orange

Content

25 pc(s)

Series

301

Type

232-638

Depth

54 mm

Height

17.5 mm

Width

43 mm

Industrial packaging

Yes

Total number of pins

8

CS

5.08 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728893 Snap-on type strain relief housing 232-638 232-638 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728893 Snap-on type strain relief housing 232-638 232-638 WAGO Content: 25 pc(s)

Description

Consisting of strain relief lower and upper part, 8-pin suitable for screen line dimension of 5.08 mm, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)