• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 232-687 232-687 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
232-687
Factory colour
Orange
Content
25 pc(s)
Series
301
Type
232-687
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 4.20 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 232-687
  • Industrial packaging, pack of 25

Technical specifications

  • SNAP ON STRAIN RELIEF HOUSING 7 POLE
Manufacturer part #

232-687

Factory colour

Orange

Content

25 pc(s)

Series

301

Type

232-687

Depth

53 mm

Height

17.5 mm

Width

54 mm

Industrial packaging

Yes

Total number of pins

7

CS

7.62 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728909 Snap-on type strain relief housing 232-687 232-687 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728909 Snap-on type strain relief housing 232-687 232-687 WAGO Content: 25 pc(s)

Description

Consisting of strain relief lower and upper part, 7-pin suitable for grid 7.62 mm, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)