• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SNOM M85 Black

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Snom M85 DECT handset

  • Rugged, cordless DECT telephone according to protection class IP65
  • Shock-proof, water-resistant, dust-proof
  • Perfect for the outdoor use
  • Programmable alarm button
  • Compatible with Bluetooth technology

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

VoIP

No. of handsets

1

Display type

Colour TFT/LCD

Keyboard backlighting

Yes

Bluetooth

Yes

3.5 mm jack

Phone book entries

100

Max. talk time

17 h

Standby max.

200 h

Factory colour

Black

Connection type

VoIP

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534920 SNOM M85 Black

Description

Professional DECT telephony
The cordless telephone DECT M85 is easy to configure, both in the version with the multi-cell base station M 700 (flexible and scalable with perfect hand over function) as well as in combination with the base station M300. It was specially designed for professional use in indoor and outdoor areas in danger zones, or in the industry.

Improved Functions
This telephone can be used in extreme temperatures from -15°C to 55°C can be used and is reliable, robust and easy to use. It has a large programmable alarm button in the upper area, is impact-resistant and waterproof and dust-protected. This cordless telephone is equipped with Bluetooth compatible and can be connected by means of a jack connection with headphones.

Large range
Through its robust casing and its extensive functional range is the M 85 particularly suitable for users, the highest demands in your telephone system, and a mobile radio coverage over several floors or in different buildings.

User Interface
The M85 has a 2 inch big color display and a backlit keyboard, so that the user can easily is possible even in the dark. The wideband audio technology ensured at each call an excellent and clear quality. The phone also includes the display of incoming calls, 6 polyphonic ring tones and the muting with vibration. An integrated, multi-colored LED-display informs currently about missed calls, voice messages and the charge status of the battery. The rechargeable lithium-ion battery allows up to 200 hours standby and up to 17 hours talk time without charging, even with intensive use.

The Advantages
In combination with the base stations M700 or M300 offers the cordless M85 also a variety of telephony functions such as answering machine, automatic call forwarding, call register, caller identification and direct search in the corporate directory.

This text is machine translated.

Scope of delivery

  • M25 mobile part with 2 x AAA rechargeable batteries
  • M25 charging tray with firmly connected power supply
  • Safety instructions

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)