• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket 288-001 Grey 1 pc(s) WAGO 288-001 Piece

1/4
Packaging type
Piece
Product type
Socket
Material
Plastic
Compatible with (type)
Wago 288-002
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.19 / piece)
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MOUNTING SOCKET
Packaging type

Piece

Product type

Socket

Content

1 pc(s)

Factory colour

Grey

Material

Plastic

Mounting type

Screw-fit

Weight

7.9 g

Compatible with

Wago

Compatible with series

Wago 288 series

Compatible with (type)

Wago 288-002

Min. temperature

-25 °C

Max. temperature

70 °C

Width

45.5 mm

Height

26.5 mm

Length

65.5 mm

Dim

(L x W x H) 65.5 x 45.5 x 26.5 mm

Type

288-001

Depth

65.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507011 Socket 288-001 Grey 1 pc(s) WAGO 288-001 Piece

User & Safety Instructions

User & Safety Instructions 507011 Socket 288-001 Grey 1 pc(s) WAGO 288-001 Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.