• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 11126001203 HARTING 1 pc(s)

Product type
Socket enclosure
Case material
Diecast zinc
Type
11126001203
Manufacturer part #
11126001203
Factory colour
Black
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket housing

Our service for you

Technical specifications

  • Locking type: Screw locking
  • Surface Housing: Powder coated
Type

11126001203

Product type

Socket enclosure

Manufacturer part #

11126001203

Factory colour

Black

Grey

Type

Lateral cable input

Case material

Diecast zinc

Series

Han-Yellock®

Content

1 pc(s)

Cable input

1x M40

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990504 Socket enclosure 11126001203 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990504 Socket enclosure 11126001203 HARTING 1 pc(s)

More interesting products

(*All information is plus legal VAT)