• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 37 006 0291 19370060291 HARTING 1 pc(s)

Product type
Socket enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
19 37 006 0291
Manufacturer part #
19370060291
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 314.45 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Housing for increased environmental influences
  • Material locking: Polycarbonate (PC);stainless steel
  • Protection class according to IEC 60529: IP65
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 2x M25
  • Housing series: HAN® M
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material seal: FPM
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: High design
  • Protection class according to UL 50 / UL 50E:4;4X;12
  • Colour locking: RAL 7037 (dust gray)
  • Material flammability class to UL 94 (locking bar): V-0
  • Han-Easy Lock®: Yes
Type

19 37 006 0291

Product type

Socket enclosure

Manufacturer part #

19370060291

Thread size

M25

Type

Lateral cable input

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

TRUE

FALSE

Black

Single locking lever

2

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006125 Socket enclosure 19 37 006 0291 19370060291 HARTING 1 pc(s)

Datasheet 3006125 Socket enclosure 19 37 006 0291 19370060291 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006125 Socket enclosure 19 37 006 0291 19370060291 HARTING 1 pc(s)

Description

Socket housing, size: 6 B, high profile, longitudinal rail, polycarbonate (PC), Stainless steel, side cable input, 2x M25

This text is machine translated.