• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 37 010 0294 19370100294 HARTING 1 pc(s)

Product type
Socket enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 37 010 0294
Manufacturer part #
19370100294
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 37 010 0294

Product type

Socket enclosure

Manufacturer part #

19370100294

Features

high type

Thread size

M32

Case material

Aluminium, die cast

Series

Han® M

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

3

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3005963 Socket enclosure 19 37 010 0294 19370100294 HARTING 1 pc(s)

Datasheet 3005963 Socket enclosure 19 37 010 0294 19370100294 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005963 Socket enclosure 19 37 010 0294 19370100294 HARTING 1 pc(s)