• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 37 016 1271 19370161271 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Socket enclosure
Thread size
M25
Case material
Aluminium, die cast
Type
19 37 016 1271
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Locking type: Transverse brace
  • Temperature limit: -40 ... +125 °C
  • Net weight: 290 g
  • Application area: Housing for increased environmental influences
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65
  • Design size 16 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 2x M25
  • Housing series: HAN® M
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 9005 (jet black)
  • Material seal: FPM
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: Low built
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Single

Type

19 37 016 1271

Product type

Socket enclosure

Manufacturer part #

19370161271

Features

low type

Thread size

M25

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® M

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Double locking levers

2

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006043 Socket enclosure 19 37 016 1271 19370161271 HARTING 1 pc(s) Single

Datasheet 3006043 Socket enclosure 19 37 016 1271 19370161271 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3006043 Socket enclosure 19 37 016 1271 19370161271 HARTING 1 pc(s) Single

Description

Socket housing, size: 16 B, low profile, transverse bow, stainless steel, lateral cable input, 2x M25, material of housing: die-cast aluminum

This text is machine translated.