• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19300160282 19300160282 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 16B
Case material
Aluminium, die cast
Type
19300160282
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Locking type: Central bracket (sleeve-side)
  • Surface Housing: Powder-coated
  • Design: High design
Packaging type

Piece

Type

19300160282

Product type

Socket enclosure

Series

Han® 16B

Manufacturer part #

19300160282

Features

powder-coated

Factory colour

Grey

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

2

Series

Han® B

Content

1 pc(s)

Cable input

2x M32

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990555 Socket enclosure 19300160282 19300160282 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990555 Socket enclosure 19300160282 19300160282 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)