• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19370160273 19370160273 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® 16B
Thread size
M40
Case material
Aluminium, die cast
Type
19370160273
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Transverse brace
  • Locking material: Stainless steel
  • Surface Housing: Powder-coated
  • Design: High design
Type

19370160273

Product type

Socket enclosure

Series

Han® 16B

Manufacturer part #

19370160273

Features

Transverse brace

Factory colour

Black

Thread size

M40

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® M

Content

1 pc(s)

Cable input

2x M40

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990590 Socket enclosure 19370160273 19370160273 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990590 Socket enclosure 19370160273 19370160273 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)