• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19628101271 19628101271 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 10B
Case material
Aluminium, die cast
Type
19628101271
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 77.99
-13 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Transverse brace
  • Locking material: Stainless steel; Polycarbonate
  • surface Housing: Uncoated
  • Design: Low design
Packaging type

Piece

Type

19628101271

Product type

Socket enclosure

Series

Han® 10B

Manufacturer part #

19628101271

Features

low type

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® EMV/B

Content

1 pc(s)

Cable input

2x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990661 Socket enclosure 19628101271 19628101271 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1990661 Socket enclosure 19628101271 19628101271 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.98€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)