• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 16A-asg1-LB-16 09300160260 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 16A
Thread size
2 x PG21
Case material
Aluminium
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 16A-asg1-LB-16

Product type

Socket enclosure

Series

Han® 16A

Manufacturer part #

09300160260

Features

2x cable exit (lateral)

high type with plastic lid

2x transverse brace lock

Factory colour

Grey

Thread size

2 x PG21

Type

2 lateral cable outputs, stylish shape with plastic cap, 2-transverse-locking

Case material

Aluminium

Size

16 B

Connection

-

Brackets

2

Series

16 B

Thread type

2 x PG21

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 749286 Socket enclosure Han® 16A-asg1-LB-16 09300160260 HARTING 1 pc(s) Piece

Description

Socket housing for series 16 B for industrial applications. Available in Metal (Aluminium-die-casting).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)