• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 16B-asg2-LB-K-M25 19300161296 HARTING 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 16B
Thread size
2 x M25
Case material
Aluminium
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 16B-asg2-LB-K-M25

Product type

Socket enclosure

Series

Han® 16B

Manufacturer part #

19300161296

Features

2x cable exit (lateral)

low type with plastic lid

2x transverse brace lock

Factory colour

Grey

Thread size

2 x M25

Case material

Aluminium

Size

16 B

Brackets

2

Series

Han® 16B-asg2-LB-K-M25

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 742663 Socket enclosure Han® 16B-asg2-LB-K-M25 19300161296 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)