• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle Comfort 100 Bathroom scales 63853 Digital Weight range=180 kg White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comfort 100

  • Large LCD display for very good readability of the weight (digit height 3.5 cm)
  • Extra flat design for particularly safe stand on the scales
  • Large area for comfortable weighing

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

White

Accuracy

100 g

Weight range

180 kg

Dim

(W x H) 350 mm x 50 mm

Weight

2.36

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

350 mm

Height

50 mm

Power supply

CR 2430 button cell (1x)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1557715 Soehnle Comfort 100 Bathroom scales 63853 Digital Weight range=180 kg White

User & Safety Instructions

User & Safety Instructions 1557715 Soehnle Comfort 100 Bathroom scales 63853 Digital Weight range=180 kg White

Warranty Terms

Warranty Terms 1557715 Soehnle Comfort 100 Bathroom scales 63853 Digital Weight range=180 kg White

Description

There is a lot in it! The Digital Bathroom Scales Style Sense Comfort 100 scores with your elegantly decorated in white braced design, your high-quality equipment, and with a lot of comfort. The large numbers of the LCD display allow a very good reading of the body weight in precise 100-g-steps. The high load capacity of up to 180 kg and the big area made of extra-thick safety glass impress as well as the convenient switch-on and switch-off function. Comfortable, the scales directly after the weigh when you enter on and off automatically. As such, it is energy efficient and guarantees a long use of the supplied batteries. And even in the smallest was thought: with your hard screwable battery compartment, the scales are particularly safe for children.

This text is machine translated.

Features

  • Large LCD display for very good readability of the weight (digit height 3.5 cm)
  • Extra flat design for particularly safe stand on the scales
  • Large area for comfortable weighing
  • Very high load capacity up to a
  • Maximum weight of 180 kg (100-g-exact)
  • Comfortable, automatic switch-on of the scales directly when you enter
  • Very energy-saving through
  • automatic cut-off function
  • Stable with non-slip feet
  • Ready-to-use thanks to the accompanying batteries
  • Particularly long battery life of more than two years at twice daily use
  • Child-safe, sealing screw able battery compartment
  • Weight units easily
  • Can be switched between kg, lb and st

Scope of delivery

  • Bathroom scales (including batteries)
  • User manual.