• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle Style Sense Safe 300 Bathroom scales Weight range=180 kg Stainless steel (brushed)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Style Sense Safety Deposit Box 300

  • Extra-large, illuminated LCD-display for best readability of the weight even under poor light conditions (digit height 4.5 cm)
  • High-quality stainless steel surface with anti-fingerprint coating for easy cleaning
  • Flat design for secure stand on the scales

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Stainless steel (brushed)

Weight range

180 kg

Dim

(W x H) 350 mm x 50 mm

Weight

3000 g

Body analyser functions

Body weight

Material (tread)

Stainless steel

Unit of measurement

kg

lb

st

Width

350 mm

Height

50 mm

Power supply

AAA battery (3x), included

Power supply (details)

3 x AAA batteries.

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1557729 Soehnle Style Sense Safe 300 Bathroom scales Weight range=180 kg Stainless steel (brushed)

Warranty Terms

Warranty Terms 1557729 Soehnle Style Sense Safe 300 Bathroom scales Weight range=180 kg Stainless steel (brushed)

Description

A carefully planned and bathroom needs accessories that perfectly into the overall picture. Exactly the right thing for the Digital Bathroom Scales Style Sense Safety Deposit Box 300. With its particularly high-quality stainless steel weighing surface, the scales are far more than an indispensable companion in the bathroom. It is a designer object, the modern elegance in the bathroom brings - and at the same time with numerous functions. A safe and comfortable stand guarantee the flat design in connection with the non-slip stand base and the XXL-tread is made from stainless steel, by the anti-fingerprint coating is easy to clean. Harmoniously integrated is the extra-large, illuminated LCD-display, which can be read excellently, even in difficult lighting conditions. Also the very high load-bearing capacity can be seen. The weight is displayed in precise 100-g-steps up to 180 kg - thanks to the automatic on/off function comfortable when you step on the scale. It is the style sense safety deposit box 300 extremely energy-efficient and the supplied batteries hold even at twice daily weighing up to three years.

This text is machine translated.

Features

  • Extra-large, illuminated LCD-display for best readability of the weight even under poor light conditions (digit height 4.5 cm)
  • High-quality stainless steel surface with anti-fingerprint coating for easy cleaning
  • Flat design for secure stand on the scales
  • Extra large area for especially comfortable weighing
  • Very high load capacity up to a maximum weight of 180kg (100-g-exact)
  • Comfortable, automatic switch-on of the scales directly when you enter
  • Very energy-saving through automatic switch-off function
  • Stable with non-slip feet
  • Ready-to-use thanks to the accompanying batteries
  • Extended battery life of more than three years at twice daily use
  • Weight units easily switchable between kg, lb and st

Scope of delivery

  • Bathroom scales (including batteries)
  • User manual.

More interesting products

(*All information is plus legal VAT)