• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle Compact 300 Digital bathroom scales 63852 Digital Weight range=180 kg Grey For use on carpet

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PWD Style Sense Compact 300

  • LCD display for good legibility of the weight (digit height 2.5 cm)
  • Very high load capacity up to a maximum weight of 180kg (100-g-exact)
  • Comfortable, automatic switch-on of the scales directly when you enter

Technical specifications

Product type

Digital bathroom scales

Display

Digital

Factory colour

Grey

Weight range

180 kg

Dim

(L x W x H) 280 x 280 x 20 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Weighing plate

Glass

Unit of measurement

kg

lb

st

Width

280 mm

Height

20 mm

Length

280 mm

Depth

290 mm

Power supply

CR 2032 button cell (1x)

Features

For use on carpet

Power supply (details)

1x CR2032

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1557714 Soehnle Compact 300 Digital bathroom scales 63852 Digital Weight range=180 kg Grey For use on carpet

Warranty Terms

Warranty Terms 1557714 Soehnle Compact 300 Digital bathroom scales 63852 Digital Weight range=180 kg Grey For use on carpet

Description

The Scales Style Sense Compact 300 presents itself trendy, fresh with pink-gray point decor. Also the weight brings you in precise 100-g-steps clean to the point. The tread is made from high quality safety glass offers a comfortable level and contributes up to 180 kg. The large numbers of the LCD-display enables a good read the personal body weight. It is easy to use, the integrated on/off function: directly when you step on the scale and, after the weighing off again automatically. It is therefore energy-saving and enables a long usage of the supplied batteries. The battery compartment is screwed and thus provides for the safety of the smallest.

This text is machine translated.

Features

  • LCD display for good legibility of the weight (digit height 2.5 cm)
  • Extra flat design for particularly safe stand on the scales
  • Large area for comfortable weighing
  • Very high load capacity up to a maximum weight of 180kg (100-g-exact)
  • Comfortable, automatic switch-on of the scales directly when you enter
  • Very energy-saving through automatic switch-off function
  • Non-slip feet of the scales protect the floor
  • Ready-to-use thanks to the accompanying batteries
  • Particularly long battery life of more than two years at twice daily use
  • Child-safe, sealing screw able battery compartment
  • Weight units easily switchable between kg, lb and st

Scope of delivery

  • Bathroom scales (including batteries)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.